
0031.8321 | |
|---|---|
DigiKey Part Number | 486-0031.8321TR-ND - Tape & Reel (TR) 486-0031.8321CT-ND - Cut Tape (CT) 486-0031.8321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8321 |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 21.9 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,18200 € | 20,91 € |
| 10 | 3,86000 € | 38,60 € |
| 50 | 3,20140 € | 160,07 € |
| 100 | 2,95260 € | 295,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,50858 € | 1.003,43 € |
| 800 | 2,31053 € | 1.848,42 € |
| 1.200 | 2,20138 € | 2.641,66 € |
| 2.000 | 2,07044 € | 4.140,88 € |
| 2.800 | 1,98801 € | 5.566,43 € |
| 4.000 | 1,96862 € | 7.874,48 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

