



0031.8275 | |
|---|---|
DigiKey Part Number | 486-0031.8275TR-ND - Tape & Reel (TR) 486-0031.8275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0031.8275 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,48200 € | 17,41 € |
| 10 | 3,21300 € | 32,13 € |
| 50 | 2,66500 € | 133,25 € |
| 100 | 2,45800 € | 245,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,08868 € | 835,47 € |
| 800 | 1,92396 € | 1.539,17 € |
| 1.200 | 1,83319 € | 2.199,83 € |
| 2.000 | 1,72431 € | 3.448,62 € |
| 2.800 | 1,69717 € | 4.752,08 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |





