



0031.8001 | |
|---|---|
DigiKey Part Number | 486-1992-ND |
Manufacturer | |
Manufacturer Product Number | 0031.8001 |
Description | FUSE BLOCK CARTRIDGE 600V 10A PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.8001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 2,98800 € | 14,94 € |
| 10 | 2,75800 € | 27,58 € |
| 50 | 2,28760 € | 114,38 € |
| 100 | 2,11000 € | 211,00 € |
| 300 | 1,85510 € | 556,53 € |
| 500 | 1,74660 € | 873,30 € |
| 1.000 | 1,60875 € | 1.608,75 € |
| 5.000 | 1,43482 € | 7.174,10 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



