



0031.3601 | |
|---|---|
DigiKey Part Number | 486-1987-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3601 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 5 | 11,55600 € | 57,78 € |
| 10 | 10,66300 € | 106,63 € |
| 50 | 8,83840 € | 441,92 € |
| 100 | 8,14750 € | 814,75 € |
| 300 | 7,15430 € | 2.146,29 € |
| 500 | 6,73122 € | 3.365,61 € |
| 1.000 | 6,34496 € | 6.344,96 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |


