



0031.2307 | |
|---|---|
DigiKey Part Number | 486-1254-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2307 |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 5 | 9,78600 € | 48,93 € |
| 25 | 8,11640 € | 202,91 € |
| 50 | 7,48520 € | 374,26 € |
| 100 | 6,90070 € | 690,07 € |
| 250 | 6,19312 € | 1.548,28 € |
| 500 | 5,70268 € | 2.851,34 € |
| 1.000 | 5,28476 € | 5.284,76 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |





