



0031.2203 | |
|---|---|
DigiKey Part Number | 486-1762-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2203 |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 5 | 18,26000 € | 91,30 € |
| 25 | 15,13880 € | 378,47 € |
| 50 | 13,95800 € | 697,90 € |
| 100 | 12,86370 € | 1.286,37 € |
| 250 | 11,53820 € | 2.884,55 € |
| 500 | 10,61894 € | 5.309,47 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |



