



0031.1694 | |
|---|---|
DigiKey Part Number | 486-1739-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1694 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder Only (No Cap) 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder Only (No Cap) | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,58000 € | 12,90 € |
| 10 | 2,38100 € | 23,81 € |
| 50 | 1,97540 € | 98,77 € |
| 100 | 1,82210 € | 182,21 € |
| 300 | 1,60220 € | 480,66 € |
| 500 | 1,50860 € | 754,30 € |
| 1.000 | 1,38967 € | 1.389,67 € |
| 5.000 | 1,22106 € | 6.105,30 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |













