SMD-SPT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2707.11

DigiKey Part Number
486-2490-ND
Manufacturer
Manufacturer Product Number
0001.2707.11
Description
FUSE CERM 2A 250VAC 300VDC 5X20
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
9.2
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
51,58800 €7,94 €
101,46500 €14,65 €
501,21540 €60,77 €
1001,12120 €112,12 €
3000,98613 €295,84 €
5000,92874 €464,37 €
1.0000,85580 €855,80 €
5.0000,71579 €3.578,95 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €