
0001.2524 | |
|---|---|
DigiKey Part Number | 486-2478-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2524 |
Description | FUSE GLASS 1A 250VAC 63VDC 3AB |
Customer Reference | |
Detailed Description | 1 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 2.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,40000 € | 17,00 € |
| 10 | 3,13700 € | 31,37 € |
| 50 | 2,60180 € | 130,09 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

