
0001.2511.PT | |
|---|---|
DigiKey Part Number | 486-1975-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2511.PT |
Description | FUSE CERM 5A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 97.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,59980 € | 29,99 € |
| 100 | 0,55340 € | 55,34 € |
| 250 | 0,49736 € | 124,34 € |
| 500 | 0,45864 € | 229,32 € |
| 1.000 | 0,42280 € | 422,80 € |
| 5.000 | 0,34930 € | 1.746,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

