
0001.2012 | |
|---|---|
DigiKey Part Number | 486-3426-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2012 |
Description | FUSE CARTRIDGE 10A 250VAC DT I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250 VAC |
Packaging Bulk | Class D |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case DT I |
Fuse Type Cartridge | Size / Dimension 0.669" Dia x 1.299" L (17.00mm x 33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,15000 € | 20,75 € |
| 25 | 3,44400 € | 86,10 € |
| 50 | 3,17720 € | 158,86 € |
| 100 | 2,93040 € | 293,04 € |
| 250 | 2,63168 € | 657,92 € |
| 500 | 2,42480 € | 1.212,40 € |
| 1.000 | 2,23291 € | 2.232,91 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

