
0001.1016 | |
|---|---|
DigiKey Part Number | 486-1776-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1016 |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 461.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,56980 € | 56,98 € |
| 250 | 0,51212 € | 128,03 € |
| 500 | 0,47228 € | 236,14 € |
| 1.000 | 0,43537 € | 435,37 € |
| 5.000 | 0,35967 € | 1.798,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



