Direct

0001.1005.PT | |
|---|---|
DigiKey Part Number | 0001.1005.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1005.PT |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.538 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,68800 € | 8,44 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,29180 € | 64,59 € |
| 100 | 1,19170 € | 119,17 € |
| 250 | 1,07080 € | 267,70 € |
| 500 | 0,98710 € | 493,55 € |
| 1.000 | 0,90954 € | 909,54 € |
| 5.000 | 0,76545 € | 3.827,25 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


