Image for 1407471 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407471

DigiKey Part Number
2202-1407471-ND
Manufacturer
Manufacturer Product Number
1407471
Description
FGA JGP 100-1 KIT
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
EDA/CAD Models
1407471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHUNK Intec Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Parallel Gripper
Number of Jaws
2
Drive Type
Pneumatic
Stroke Per Jaw
10mm
Operating Pressure
36.3 ~ 116.0PSI (2.5 ~ 8 bar)
Closing Force
78.52kgf
Opening Force
86.17kgf
Features
Kit, Includes AGS Adapter
Operating Temperature
5°C ~ 90°C
Ingress Protection
IP40
Weight
2.34 lbs (1.06 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.