Image for 1407469 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407469

DigiKey Part Number
2202-1407469-ND
Manufacturer
Manufacturer Product Number
1407469
Description
FGA JGP 80-1 KIT
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
EDA/CAD Models
1407469 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
36.3 ~ 116.0PSI (2.5 ~ 8 bar)
Manufacturer
SCHUNK Intec Inc.
Closing Force
49.46kgf
Packaging
Box
Opening Force
55.06kgf
Part Status
Obsolete
Features
Kit, Includes AGS Adapter
Type
Parallel Gripper
Operating Temperature
5°C ~ 90°C
Number of Jaws
2
Ingress Protection
IP40
Drive Type
Pneumatic
Weight
1.48 lbs (0.67 kg)
Stroke Per Jaw
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.