Image for 1327749 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1327749

DigiKey Part Number
2202-1327749-ND
Manufacturer
Manufacturer Product Number
1327749
Description
EOA-UR3510-PZN+ 64-1
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Per Jaw
6mm
Manufacturer
SCHUNK Intec Inc.
Operating Pressure
29.0 ~ 116.0PSI (2 ~ 8 bar)
Packaging
Box
Closing Force
59.14kgf
Part Status
Obsolete
Opening Force
65.26kgf
Type
Parallel Gripper
Operating Temperature
5°C ~ 90°C
Number of Jaws
2
Ingress Protection
IP40
Drive Type
Pneumatic
Weight
2.69 lbs (1.22 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.