
1326464 | |
|---|---|
DigiKey Part Number | 2202-1326464-ND |
Manufacturer | |
Manufacturer Product Number | 1326464 |
Description | CO-ACT EGP-C 64-N-N-KETI (ELECTR |
Customer Reference | |
Detailed Description | Servo-Electric Parallel Gripper End Effector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 10mm | |
Operating Pressure | - | |
Closing Force | 6.63 ~ 23.45kgf | |
Opening Force | 6.63 ~ 23.45kgf | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP30 | |
Weight | 2.49 lbs (1.13 kg) |

