
1320370 | |
|---|---|
DigiKey Part Number | 2202-1320370-ND |
Manufacturer | |
Manufacturer Product Number | 1320370 |
Description | EOA-UR3510-EGP 40 |
Customer Reference | |
Detailed Description | Servo-Electric Parallel Gripper End Effector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 6mm | |
Operating Pressure | - | |
Closing Force | 3.57 ~ 14.28kgf | |
Opening Force | 3.57 ~ 14.28kgf | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP30 | |
Weight | 1.54 lbs (0.7 kg) |

