
61000012 | |
|---|---|
DigiKey Part Number | 1439-1354-ND |
Manufacturer | |
Manufacturer Product Number | 61000012 |
Description | PCB COVER 9.187X6.299X0.094" BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT PCB Cover 9.187" L x 6.299" W x 0.094" H (233.35mm x 160.00mm x 2.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 61000012 Models |
Category | Size / Dimension 9.187" L x 6.299" W x 0.094" H (233.35mm x 160.00mm x 2.40mm) |
Manufacturer Schroff | Color Black |
Series | Material Plastic, PBT |
Packaging Bulk | For Use With/Related Products PC Board |
Part Status Active | Ventilation Non-Vented |
Type PCB Cover | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,67600 € | 106,76 € |
| Unit Price without VAT: | 10,67600 € |
|---|---|
| Unit Price with VAT: | 12,70444 € |

