
34560820 | |
|---|---|
DigiKey Part Number | 1439-34560820-ND |
Manufacturer | |
Manufacturer Product Number | 34560820 |
Description | HORIZ.RAIL REAR 20HP L WZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 4.200" L x 4.000" W (106.68mm x 101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 34560820 Models |
Category | Size / Dimension 4.200" L x 4.000" W (106.68mm x 101.60mm) |
Manufacturer Schroff | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,07600 € | 100,76 € |
| Unit Price without VAT: | 10,07600 € |
|---|---|
| Unit Price with VAT: | 11,99044 € |

