
30848354 | |
|---|---|
DigiKey Part Number | 1439-1298-ND |
Manufacturer | |
Manufacturer Product Number | 30848354 |
Description | FRONT FILLER PANEL 3U 4HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848354 Models |
Category | For Use With/Related Products europacPRO Enclosures |
Manufacturer Schroff | Size / Dimension 0.787" W x 4.535" H (19.98mm x 115.20mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,00000 € | 70,00 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

