
30848340 | |
|---|---|
DigiKey Part Number | 1439-1297-ND |
Manufacturer | |
Manufacturer Product Number | 30848340 |
Description | FRNT PNL 6U 8HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | Plug-in Units | |
Size / Dimension | 1.587" W x 10.305" H (40.30mm x 261.75mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,02600 € | 70,13 € |
| Unit Price without VAT: | 14,02600 € |
|---|---|
| Unit Price with VAT: | 16,69094 € |

