
30848337 | |
|---|---|
DigiKey Part Number | 1439-1294-ND |
Manufacturer | |
Manufacturer Product Number | 30848337 |
Description | FRNT PNL 6U 5HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.987" W x 10.305" H (25.06mm x 261.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848337 Models |
Category | For Use With/Related Products Plug-in Units |
Manufacturer Schroff | Size / Dimension 0.987" W x 10.305" H (25.06mm x 261.75mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,40200 € | 67,01 € |
| Unit Price without VAT: | 13,40200 € |
|---|---|
| Unit Price with VAT: | 15,94838 € |

