
30848329 | |
|---|---|
DigiKey Part Number | 1439-1291-ND |
Manufacturer | |
Manufacturer Product Number | 30848329 |
Description | FRNT PNL 3U 6HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.187" W x 5.055" H (30.14mm x 128.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848329 Models |
Category | For Use With/Related Products Plug-in Units |
Manufacturer Schroff | Size / Dimension 1.187" W x 5.055" H (30.14mm x 128.40mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,62400 € | 76,24 € |
| Unit Price without VAT: | 7,62400 € |
|---|---|
| Unit Price with VAT: | 9,07256 € |

