
30848319 | |
|---|---|
DigiKey Part Number | 1439-1288-ND |
Manufacturer | |
Manufacturer Product Number | 30848319 |
Description | FRNT PNL 6U 8HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848319 Models |
Category | For Use With/Related Products Plug-in Units |
Manufacturer Schroff | Size / Dimension 1.587" W x 10.305" H (40.30mm x 261.75mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 € | 20,03 € |
| 5 | 17,12800 € | 85,64 € |
| 10 | 16,00900 € | 160,09 € |
| 25 | 14,64120 € | 366,03 € |
| 50 | 13,68460 € | 684,23 € |
| 100 | 12,92090 € | 1.292,09 € |
| Unit Price without VAT: | 20,03000 € |
|---|---|
| Unit Price with VAT: | 23,83570 € |


