
30848300 | |
|---|---|
DigiKey Part Number | 1439-1278-ND |
Manufacturer | |
Manufacturer Product Number | 30848300 |
Description | FRNT PNL 3U 5HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.987" W x 5.055" H (25.06mm x 128.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848300 Models |
Category | For Use With/Related Products Plug-in Units |
Manufacturer Schroff | Size / Dimension 0.987" W x 5.055" H (25.06mm x 128.40mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 5 | 13,33800 € | 66,69 € |
| 10 | 12,46600 € | 124,66 € |
| 25 | 11,40160 € | 285,04 € |
| 50 | 10,65680 € | 532,84 € |
| 100 | 9,96060 € | 996,06 € |
| 250 | 9,75684 € | 2.439,21 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

