
30838047 | |
|---|---|
DigiKey Part Number | 1439-1275-ND |
Manufacturer | |
Manufacturer Product Number | 30838047 |
Description | PNL 3U 8HP (ANODIZED-CHROMATED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 30838047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | Rack, 3U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,45800 € | 74,58 € |
| Unit Price without VAT: | 7,45800 € |
|---|---|
| Unit Price with VAT: | 8,87502 € |

