
30807484 | |
|---|---|
DigiKey Part Number | 1439-1268-ND |
Manufacturer | |
Manufacturer Product Number | 30807484 |
Description | FRONT PANEL 3U 8HP (ANODIZED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 5.055" H (40.30mm x 128.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30807484 Models |
Category | For Use With/Related Products Plug-in Units |
Manufacturer Schroff | Size / Dimension 1.587" W x 5.055" H (40.30mm x 128.40mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Panel, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,34600 € | 61,73 € |
| Unit Price without VAT: | 12,34600 € |
|---|---|
| Unit Price with VAT: | 14,69174 € |

