
26880006 | |
|---|---|
DigiKey Part Number | 1439-26880006-ND |
Manufacturer | |
Manufacturer Product Number | 26880006 |
Description | CASE ALUM SIL-GRY 9.06"LX7.87"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver-Gray Cover Included 9.055" L x 7.874" W (230.00mm x 200.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26880006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.055" L x 7.874" W (230.00mm x 200.00mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 71.3in² (460cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver-Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,67000 € | 311,67 € |
| 5 | 281,39600 € | 1.406,98 € |
| Unit Price without VAT: | 311,67000 € |
|---|---|
| Unit Price with VAT: | 370,88730 € |

