Box Metal, Aluminum Silver-Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26880005

DigiKey Part Number
1439-26880005-ND
Manufacturer
Manufacturer Product Number
26880005
Description
CASE ALUM SIL-GRY 14.17"LX6.3"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Silver-Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26880005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.173" L x 6.299" W (360.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
89.3in² (576cm²)
Design
Cover Included
Material
Color
Silver-Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1224,33000 €224,33 €
5194,50600 €972,53 €
Manufacturers Standard Package
Unit Price without VAT:224,33000 €
Unit Price with VAT:266,95270 €