
26880003 | |
|---|---|
DigiKey Part Number | 1439-26880003-ND |
Manufacturer | |
Manufacturer Product Number | 26880003 |
Description | CASE ALUM SIL-GRY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver-Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26880003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver-Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,83000 € | 152,83 € |
| 5 | 130,64000 € | 653,20 € |
| Unit Price without VAT: | 152,83000 € |
|---|---|
| Unit Price with VAT: | 181,86770 € |

