Box Metal, Aluminum Silver-Gray Cover Included 8.661" L x 4.803" W (220.00mm x 122.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26880002

DigiKey Part Number
1439-26880002-ND
Manufacturer
Manufacturer Product Number
26880002
Description
CASE ALUM SIL-GRY 8.66"LX4.80"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Silver-Gray Cover Included 8.661" L x 4.803" W (220.00mm x 122.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26880002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 4.803" W (220.00mm x 122.00mm)
Height
3.543" (90.00mm)
Area (L x W)
41.6in² (268cm²)
Design
Cover Included
Material
Color
Silver-Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,03000 €143,03 €
5122,26800 €611,34 €
Manufacturers Standard Package
Unit Price without VAT:143,03000 €
Unit Price with VAT:170,20570 €