
26880001 | |
|---|---|
DigiKey Part Number | 1439-26880001-ND |
Manufacturer | |
Manufacturer Product Number | 26880001 |
Description | CASE ALUM SIL-GRY 4.80"LX4.80"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver-Gray Cover Included 4.803" L x 4.803" W (122.00mm x 122.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26880001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.803" W (122.00mm x 122.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver-Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 € | 133,89 € |
| 5 | 114,45400 € | 572,27 € |
| 10 | 108,94200 € | 1.089,42 € |
| Unit Price without VAT: | 133,89000 € |
|---|---|
| Unit Price with VAT: | 159,32910 € |

