
24572513 | |
|---|---|
DigiKey Part Number | 1439-1264-ND |
Manufacturer | |
Manufacturer Product Number | 24572513 |
Description | CASE ALUM NAT 12.421"L X 9.273"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Split Sides and End Panel(s) 12.421" L x 9.273" W (315.50mm x 235.54mm) X 3.500" (88.90mm) |
EDA/CAD Models | 24572513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.421" L x 9.273" W (315.50mm x 235.54mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 115in² (742cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,56000 € | 202,56 € |
| Unit Price without VAT: | 202,56000 € |
|---|---|
| Unit Price with VAT: | 241,04640 € |

