
24572229 | |
|---|---|
DigiKey Part Number | 1439-24572229-ND |
Manufacturer | |
Manufacturer Product Number | 24572229 |
Description | RATIOPAC PRO GR 5U 42HP 375D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open Natural |
Datasheet | Datasheet |
EDA/CAD Models | 24572229 Models |
Category | Features Handles |
Manufacturer Schroff | Color Natural |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | For Use With/Related Products 19" Panel Width Racks |
Type Chassis, Open | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,29000 € | 311,29 € |
| Unit Price without VAT: | 311,29000 € |
|---|---|
| Unit Price with VAT: | 370,43510 € |

