
24572068 | |
|---|---|
DigiKey Part Number | 1439-1263-ND |
Manufacturer | |
Manufacturer Product Number | 24572068 |
Description | CASE ALUM NAT 17.15"L X 17.67"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Split Sides and End Panel(s) 17.146" L x 17.673" W (435.50mm x 448.90mm) X 10.500" (266.70mm) |
EDA/CAD Models | 24572068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.146" L x 17.673" W (435.50mm x 448.90mm) | |
Height | 10.500" (266.70mm) | |
Area (L x W) | 303in² (1955cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.039" (1.00mm) | |
Features | EMI Shielded | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,61000 € | 644,61 € |
| Unit Price without VAT: | 644,61000 € |
|---|---|
| Unit Price with VAT: | 767,08590 € |










