
24571741 | |
|---|---|
DigiKey Part Number | 1439-1252-ND |
Manufacturer | |
Manufacturer Product Number | 24571741 |
Description | CHASSIS 12.421X17.673X5.250" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 12.421" L x 17.673" W x 5.250" H (315.50mm x 448.90mm x 133.35mm) Natural |
EDA/CAD Models | 24571741 Models |
Category | Features Handles |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 12.421" L x 17.673" W x 5.250" H (315.50mm x 448.90mm x 133.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 € | 248,83 € |
| Unit Price without VAT: | 248,83000 € |
|---|---|
| Unit Price with VAT: | 296,10770 € |

