Metal, Aluminum Chassis, Open 17.106" L x 17.673" W x 10.500" H (435.50mm x 448.90mm x 266.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24571539

DigiKey Part Number
1439-1249-ND
Manufacturer
Manufacturer Product Number
24571539
Description
CHASSIS 17.106X17.673X10.5" NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 17.106" L x 17.673" W x 10.500" H (435.50mm x 448.90mm x 266.70mm) Natural
EDA/CAD Models
24571539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
17.106" L x 17.673" W x 10.500" H (435.50mm x 448.90mm x 266.70mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1317,31000 €317,31 €
Manufacturers Standard Package
Unit Price without VAT:317,31000 €
Unit Price with VAT:377,59890 €