
24564118 | |
|---|---|
DigiKey Part Number | 1439-24564118-ND |
Manufacturer | |
Manufacturer Product Number | 24564118 |
Description | HOR BRD EXP KIT 3U X 20HP B/C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Kit |
Datasheet | Datasheet |
EDA/CAD Models | 24564118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,66000 € | 85,66 € |
| Unit Price without VAT: | 85,66000 € |
|---|---|
| Unit Price with VAT: | 101,93540 € |

