
24563446 | |
|---|---|
DigiKey Part Number | 1439-1223-ND |
Manufacturer | |
Manufacturer Product Number | 24563446 |
Description | SUBRACK FOR 19" 6U 84HP 475MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563446 Models |
Category | Type Subrack Kit |
Manufacturer Schroff | Size / Dimension 18.701" L x 16.800" W (475.00mm x 426.72mm) |
Series | Height 6U = 10.500" (266.70mm) |
Packaging Box | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,72000 € | 328,72 € |
| Unit Price without VAT: | 328,72000 € |
|---|---|
| Unit Price with VAT: | 391,17680 € |

