
24563445 | |
|---|---|
DigiKey Part Number | 1439-1222-ND |
Manufacturer | |
Manufacturer Product Number | 24563445 |
Description | SUBRACK FOR 19" 6U 84HP 415MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 16.339" L x 16.800" W (415.00mm x 426.72mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,78000 € | 333,78 € |
| Unit Price without VAT: | 333,78000 € |
|---|---|
| Unit Price with VAT: | 397,19820 € |

