Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24563444

DigiKey Part Number
1439-1221-ND
Manufacturer
Manufacturer Product Number
24563444
Description
SUBRACK FOR 19" 6U 84HP 355MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
EDA/CAD Models
24563444 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
13.976" L x 16.800" W (355.00mm x 426.72mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1309,39000 €309,39 €
Manufacturers Standard Package
Unit Price without VAT:309,39000 €
Unit Price with VAT:368,17410 €