
24563442 | |
|---|---|
DigiKey Part Number | 1439-1219-ND |
Manufacturer | |
Manufacturer Product Number | 24563442 |
Description | SUBRACK KIT ALUM 9.187X16.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563442 Models |
Category | Type Subrack Kit |
Manufacturer Schroff | Size / Dimension 9.187" L x 16.800" W (235.00mm x 426.72mm) |
Series | Height 6U = 10.500" (266.70mm) |
Packaging Box | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 € | 300,48 € |
| Unit Price without VAT: | 300,48000 € |
|---|---|
| Unit Price with VAT: | 357,57120 € |

