
24560064 | |
|---|---|
DigiKey Part Number | 1439-1174-ND |
Manufacturer | |
Manufacturer Product Number | 24560064 |
Description | COVER 8.400X6.890X0.272" NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 8.400" L x 6.890" W x 0.272" H (213.36mm x 175.00mm x 6.90mm) Natural |
EDA/CAD Models | 24560064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 8.400" L x 6.890" W x 0.272" H (213.36mm x 175.00mm x 6.90mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,98000 € | 79,96 € |
| Unit Price without VAT: | 39,98000 € |
|---|---|
| Unit Price with VAT: | 47,57620 € |


