
20860257 | |
|---|---|
DigiKey Part Number | 1439-1146-ND |
Manufacturer | |
Manufacturer Product Number | 20860257 |
Description | HANDLE ALUM MTG CTR 2.087" 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw, Bolt |
Datasheet | Datasheet |
EDA/CAD Models | 20860257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 2.087" (53.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| 6 | 29,71167 € | 178,27 € |
| 10 | 28,26900 € | 282,69 € |
| 26 | 25,75538 € | 669,64 € |
| 50 | 24,43440 € | 1.221,72 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |


