
20860256 | |
|---|---|
DigiKey Part Number | 1439-1145-ND |
Manufacturer | |
Manufacturer Product Number | 20860256 |
Description | HANDLE ALUM MTG CTR 1.102" 1SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw, Bolt |
Datasheet | Datasheet |
EDA/CAD Models | 20860256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 1.102" (28.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 25,38500 € | 50,77 € |
| Unit Price without VAT: | 25,38500 € |
|---|---|
| Unit Price with VAT: | 30,20815 € |

