
20860221 | |
|---|---|
DigiKey Part Number | 1439-1138-ND |
Manufacturer | |
Manufacturer Product Number | 20860221 |
Description | CHASSIS 15.748X15.866X5.218" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 15.748" L x 15.866" W x 5.218" H (400.00mm x 403.00mm x 132.55mm) Natural |
EDA/CAD Models | 20860221 Models |
Category | Size / Dimension 15.748" L x 15.866" W x 5.218" H (400.00mm x 403.00mm x 132.55mm) |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,98000 € | 103,98 € |
| Unit Price without VAT: | 103,98000 € |
|---|---|
| Unit Price with VAT: | 123,73620 € |

