
20860203 | |
|---|---|
DigiKey Part Number | 1439-1133-ND |
Manufacturer | |
Manufacturer Product Number | 20860203 |
Description | CHASSIS 13.386X15.866X1.719" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 13.386" L x 15.866" W x 1.719" H (340.00mm x 403.00mm x 43.65mm) Natural |
EDA/CAD Models | 20860203 Models |
Category | Size / Dimension 13.386" L x 15.866" W x 1.719" H (340.00mm x 403.00mm x 43.65mm) |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,82000 € | 59,82 € |
| Unit Price without VAT: | 59,82000 € |
|---|---|
| Unit Price with VAT: | 71,18580 € |

