
20849131 | |
|---|---|
DigiKey Part Number | 1439-1122-ND |
Manufacturer | |
Manufacturer Product Number | 20849131 |
Description | FRNT PNL AMC MTCA RC1.2 3LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Front 0.512" L x 0.748" W x 5.846" H (13.00mm x 19.00mm x 148.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20849131 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products AdvancedMC, MicroTCA Systems |
Packaging Bulk | Size / Dimension 0.512" L x 0.748" W x 5.846" H (13.00mm x 19.00mm x 148.80mm) |
Part Status Active | Color Natural |
Type Panel, Front | Material Metal, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,24000 € | 31,24 € |
| 6 | 26,23167 € | 157,39 € |
| Unit Price without VAT: | 31,24000 € |
|---|---|
| Unit Price with VAT: | 37,17560 € |

