Metal, Stainless Steel Panel, Front 0.512" L x 0.748" W x 2.906" H (13.00mm x 19.00mm x 73.80mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20849128

DigiKey Part Number
1439-1119-ND
Manufacturer
Manufacturer Product Number
20849128
Description
FRNT PNL AMC MTCA RC1.2 3LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Stainless Steel Panel, Front 0.512" L x 0.748" W x 2.906" H (13.00mm x 19.00mm x 73.80mm) Natural
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
AdvancedMC, MicroTCA Systems
Size / Dimension
0.512" L x 0.748" W x 2.906" H (13.00mm x 19.00mm x 73.80mm)
Color
Natural
Material
Metal, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,86000 €29,86 €
625,08167 €150,49 €
1023,86400 €238,64 €
2621,74154 €565,28 €
5020,39880 €1.019,94 €
10020,20040 €2.020,04 €
Unit Price without VAT:29,86000 €
Unit Price with VAT:35,53340 €